ECM22DKAI

Heilind Number:SULECM22DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DKAI

Detailed Description

Introducing the ECM22DKAI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows, this female connector offers a secure threaded mount and through-hole termination method, ensuring reliable connectivity. Constructed with PBT and phosphor bronze materials, it can handle an amperage of 3A and a voltage of 950VAC, making it suitable for power and signal transmission. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With 44 positions and a cantilever contact type, it facilitates efficient PCB connections in a compact space. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its right-angle orientation, low profile (13.97mm/.55 inches), and compact size (9.4mm/.37 inches) make it versatile for various electronic systems. Trust the ECM22DKAI for high-reliability board-to-board connections in aerospace, telecom, and industrial applications.