ECM22DKAN

Heilind Number:SULECM22DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DKAN

Detailed Description

Introducing the ECM22DKAN, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision, this connector features two rows of durable PBT and Phosphor Bronze construction, ensuring reliable conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it offers efficient power transmission in various applications. The 44-position female connector, terminated through holes with gold-plated contacts, guarantees optimal signal integrity. Its cantilever contact type and right-angle orientation provide easy and secure mating. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for demanding environments. Its compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), makes it suitable for space-constrained PCB layouts. Trust the ECM22DKAN for high-speed data transfer and robust connectivity in your electronic systems.