ECM22DKAS

Heilind Number:SULECM22DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKAS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DKAS

Detailed Description

The ECM22DKAS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring two rows with a total of 44 positions, this connector is ideal for complex circuit setups. With a current rating of 3A and a voltage rating of 950VAC, it ensures efficient power delivery while maintaining signal integrity. The female gender and right-angle orientation make it easy to integrate into your PCB layout. The termination method of through-hole soldering with gold-plated phosphor bronze contacts offers excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 13.97mm and width of 9.4mm, allows for space-efficient PCB design. The matte tin termination plating ensures compatibility with RoHS regulations. Trust the ECM22DKAS for secure and efficient board-to-board connections in your electronic systems.