ECM22DKAT

Heilind Number:SULECM22DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKAT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DKAT

Detailed Description

Introducing the ECM22DKAT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 44 positions, allowing for secure and reliable connections. With a threaded mount type and thru-hole termination method, installation is a breeze. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at a maximum voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for even the most challenging environments. The cantilever contact type and right-angle orientation provide flexibility in design and connectivity. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution. Trust the ECM22DKAT for your critical PCB interconnection needs.