ECM22DKDD

Heilind Number:SULECM22DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKDD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DKDD

Detailed Description

Introducing the ECM22DKDD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted with durable PBT and Phosphor Bronze materials and featuring Gold contact plating, this connector ensures reliable signal transmission with a nominal amperage of 3 A and a voltage rating of 950 VAC. With two rows of 44 positions each and a pitch of 3.96 mm, it offers ample connectivity options while maintaining efficient PCB layout. The Cantilever contact type and Thru Hole termination method guarantee secure and stable connections. Operable in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its compact dimensions of 9.4 mm width and 15.49 mm height, with a tail length of 4.06 mm, make it ideal for space-constrained applications. The Matte Tin termination plating ensures longevity and corrosion resistance. Whether for industrial machinery, telecommunications, or consumer electronics, the ECM22DKDD is the perfect choice for high-reliability interconnect solutions.