ECM22DKDI

Heilind Number:SULECM22DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKDI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DKDI

Detailed Description

Introducing the ECM22DKDI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. Its female gender, 2-row configuration, and threaded mount type offer secure and efficient installation. The cantilever contact type, made of gold-plated Phosphor Bronze, guarantees low contact resistance and high conductivity. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950VAC, it is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its 44 positions and 4.06mm (.16 inches) tail length provide ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, with matte tin termination plating, it meets the highest standards for performance and durability. The ECM22DKDI is a top choice for engineers and designers seeking excellence in connectivity solutions.