ECM22DKDN

Heilind Number:SULECM22DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKDN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DKDN

Detailed Description

Introducing SKU ECM22DKDN, a high-performance board-to-board PCB connector essential for seamless electronic connections. This female connector features dual rows, accommodating 44 positions with a pitch of 3.96mm (.156 in) for precise alignment. Constructed with PBT and Phosphor Bronze, it ensures durability and reliable conductivity, even in demanding environments with an operating temperature range of -65 to 125°C. The Cantilever contact type, made of gold-plated Phosphor Bronze, guarantees optimal signal transmission at a voltage of 950VAC and an amperage of 3A. Its straight orientation and no-mounting design offer flexibility in installation, while the 4.06mm (.16 in) tail length and compact dimensions of .61 in (15.49mm) in height and 9.4mm (.37 in) in width make it suitable for various PCB applications. With termination plating in Matte Tin, this connector complies with industry standards for performance and reliability. Whether in industrial machinery, telecommunications, or aerospace systems, the ECM22DKDN connector is the perfect solution for efficient and secure board-to-board connections. Elevate your electronic designs with this high-quality, meticulously engineered component.