ECM22DKDT

Heilind Number:SULECM22DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKDT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DKDT

Detailed Description

Introducing the ECM22DKDT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector, with a 2-row configuration, features PBT housing and phosphor bronze contacts plated with gold for optimal signal transmission. With a pitch of 3.96mm and a maximum voltage rating of 950 VAC, it offers reliable power and data transfer capabilities. The cantilever contact type ensures secure mating, while the straight orientation and threaded mount type facilitate easy installation. With 44 positions and a tail length of 4.06mm, this connector is suitable for various PCB designs. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. The ECM22DKDT, with its matte tin termination plating and compact dimensions of 9.4mm width and 15.49mm height, is a versatile solution for demanding connectivity requirements in industries such as telecommunications, aerospace, and automotive.