ECM22DKED

Heilind Number:SULECM22DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKED
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKED
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DKED

Detailed Description

Introducing the ECM22DKED, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 3.96mm (.156 in), this connector allows for efficient PCB connections in tight spaces. Featuring a female gender and cantilever contact type, it ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The right-angle orientation and clearance hole mount type make installation easy and convenient. Boasting 44 positions and a tail length of 4.57mm (.18 in), this connector provides ample connectivity options. Its termination method is through-hole, and the termination plating is matte tin, meeting high industry standards for performance and reliability. Whether used in aerospace, defense, or industrial applications, the ECM22DKED is the ideal choice for robust and efficient PCB connections.