ECM22DKEH

Heilind Number:SULECM22DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKEH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DKEH

Detailed Description

The ECM22DKEH Board-to-Board PCB Connector offers reliable and high-performance connectivity for your electronic applications. With a 3A amperage rating and 950VAC voltage capability, this connector ensures efficient power transmission. Featuring a female gender and cantilever contact type, it guarantees secure and stable connections. The clearance hole mount type and thru-hole termination method make installation easy and convenient. Constructed with durable PBT and Phosphor Bronze materials, and gold-plated for enhanced conductivity, this connector is designed for longevity and optimal signal transfer. With 44 positions and a pitch of 3.96mm (.156 in), it accommodates multiple connections with precision. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. This connector, with a compact height of 13.97mm (.55 in) and width of 9.4mm (.37 in), is ideal for space-constrained applications. Trust the ECM22DKEH for seamless board-to-board connections in your projects.