ECM22DKES

Heilind Number:SULECM22DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKES
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DKES

Detailed Description

Introducing the ECM22DKES, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power and signal transmission. With a 3A amperage, 950VAC voltage rating, and operating temperature range of -65 to 125°C, it guarantees efficient performance even in demanding environments. The female gender, right-angle orientation, and side hole mount type with thru-hole termination method make it versatile for various applications. Gold-plated contacts on a cantilever design offer superior conductivity and longevity. This connector, with 44 positions and 2 rows, enables seamless PCB connections. Its compact size, with a connector height of 13.97mm and width of 9.4mm, is ideal for space-constrained designs. With matte tin termination plating and compliance with industry standards, the ECM22DKES is a reliable choice for your connectivity needs.