ECM22DKET

Heilind Number:SULECM22DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKET
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKET
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DKET

Detailed Description

Introducing the ECM22DKET, a high-performance female board-to-board PCB connector designed for optimal power transmission. Featuring two rows with a total of 44 positions, this connector is meticulously crafted for precision and reliability. The contact material, made of phosphor bronze with gold plating, ensures excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for various applications. The cantilever contact type and right-angle orientation offer convenient installation options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its threaded mount type and through-hole termination method guarantee secure and stable connectivity. With a compact design, measuring just 13.97mm in height and 9.4mm in width, the ECM22DKET is perfect for space-constrained PCB layouts. Trust in its matte tin termination plating for long-term performance. Whether for industrial, aerospace, or telecommunications systems, this connector, classified under hi-rel and meeting ECM22DKET standards, assures top-notch quality and compliance. Elevate your connectivity solutions with the ECM22DKET.