ECM22DKJI

Heilind Number:SULECM22DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKJI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKJI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DKJI

Detailed Description

Introducing the ECM22DKJI, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with durability in mind, this connector features a robust construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity in demanding environments. With a 3A amperage rating and a maximum voltage of 950VAC, it guarantees efficient power transmission. The female gender, threaded mount type, and thru-hole termination method make installation a breeze. Gold-plated contacts on a cantilever design offer superior signal integrity, while the 44 positions and 2 rows provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact dimensions, with a connector height of 13.97mm and width of 9.4mm, make it ideal for space-constrained applications. Trust the ECM22DKJI for seamless and durable board-to-board connections in your projects.