ECM22DKJN

Heilind Number:SULECM22DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKJN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKJN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DKJN

Detailed Description

Introducing the ECM22DKJN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring 44 positions in a compact design, it offers ample connectivity options. The phosphor bronze contacts with gold plating guarantee excellent signal integrity, while the cantilever contact type and thru-hole termination method ensure secure and stable connections. Operating within a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its right-angle orientation and no mounting requirement provide flexibility in installation. With a connector height of 13.97mm and a width of 9.4mm, it offers space-saving benefits. The matte tin termination plating enhances durability. Perfect for industrial, aerospace, and telecommunications applications, the ECM22DKJN is a reliable and high-quality solution for your connectivity needs.