ECM22DKJT

Heilind Number:SULECM22DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKJT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKJT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DKJT

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECM22DKJT. Designed for high-performance applications, this female connector features two rows with a pitch of 3.96mm (.156 inches) and a total of 44 positions, ensuring reliable connectivity. The cantilever contact type, made of gold-plated phosphor bronze, guarantees optimal signal transmission with a voltage rating of 950 VAC. With a threaded mount type and thru-hole termination method, installation is secure and efficient. Operating in temperatures ranging from -65 to 125°C, this connector meets stringent performance standards. Its compact design, with a height of 13.97mm (.55 inches) and width of 9.4mm (.37 inches), allows for space-saving integration on PCBs. The matte tin termination plating ensures durability and corrosion resistance. Ideal for demanding environments, this connector is a dependable choice for your connectivity needs.