| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM22DKKH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 19.05 mm, .75 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 18.29 mm, .72 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM22DKKH |
ECM22DKKH
| Heilind Number: | SULECM22DKKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM22DKKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM22DKKH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a compact form factor and dual-row configuration, this connector features 44 female contact positions, each crafted from durable phosphor bronze with gold plating for enhanced conductivity. The cantilever contact type ensures reliable connections, while the clearance hole mount type and wire wrap termination method offer easy installation. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its slim 9.4mm width and 18.29mm height make it ideal for space-constrained designs. Trust the ECM22DKKH for secure and efficient board-to-board connections in your next project.

