ECM22DKKN

Heilind Number:SULECM22DKKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DKKN

Detailed Description

Introducing the ECM22DKKN, a high-performance PCB connector designed for power and data transmission in demanding applications. This female connector features two rows of 44 positions, ensuring reliable connectivity. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for a wide range of industrial and commercial uses. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its wire wrap termination method allows for secure and efficient installation. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Measuring 18.29mm in height and 9.4mm in width, it offers a compact yet sturdy solution for board-to-board or card edge connections. Trust the ECM22DKKN for high-reliability performance in your electronic systems.