ECM22DKLH

Heilind Number:SULECM22DKLH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKLH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKLH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DKLH

Detailed Description

Introducing the ECM22DKLH, a high-performance PCB connector designed for reliable and efficient board-to-board connections. This female connector features two rows with a total of 44 positions, ensuring ample connectivity options. Crafted with precision, it boasts a pitch of 3.96mm (.156in) and can handle an amperage of 5A at a voltage of 950VAC, making it suitable for a wide range of applications. The contact material is Phosphor Bronze with Gold plating, guaranteeing optimal conductivity and durability. With a clearance hole mount type and wire wrap termination method, installation is a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 18.29mm (.72in) and width of 9.4mm (.37in), ensures versatility in PCB layouts. Trust the ECM22DKLH for seamless and secure connections in your electronic designs.