ECM22DKLI

Heilind Number:SULECM22DKLI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKLI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKLI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DKLI

Detailed Description

Introducing the ECM22DKLI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 44 positions, allowing for secure and reliable connections. With a pitch of 3.96mm, it offers precise alignment on the PCB. The termination method is wire wrap, ensuring easy and efficient installation. Constructed with durable PBT and phosphor bronze materials, it guarantees robustness and longevity. Gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for various environments. Its straight orientation and threaded mount type offer flexibility in installation. Compact in size with a height of 18.29mm and width of 9.4mm, it saves space on the PCB. Ideal for use in industries requiring high-reliability components, the ECM22DKLI is a top choice for engineers and designers.