| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM22DKLN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 19.05 mm, .75 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 18.29 mm, .72 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM22DKLN |
ECM22DKLN
| Heilind Number: | SULECM22DKLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM22DKLN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM22DKLN, a high-performance board-to-board PCB connector designed for unparalleled connectivity. This female connector features two rows, each accommodating 44 positions with a pitch of 3.96mm (0.156 inches) for seamless integration. Constructed with PBT and Phosphor Bronze, it ensures durability and reliable performance in various environments, with a voltage rating of 950 VAC. The termination method, wire wrap, and contact plating of gold guarantee excellent conductivity. Operating between -65 and 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 18.29mm (0.72 inches) and width of 9.4mm (0.37 inches), makes it ideal for space-constrained setups. Trust the ECM22DKLN for efficient and secure connections in your electronic projects.

