ECM22DKMH

Heilind Number:SULECM22DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DKMH

Detailed Description

Featuring durable construction of PBT and Phosphor Bronze, our ECM22DKMH connector is designed for high-performance applications. With a 3A amperage rating, this female connector offers reliable power transmission. Boasting two rows and a clearance hole mount type, it ensures secure PCB connections. The termination method of wire wrap guarantees easy installation. Its Phosphor Bronze contacts with gold plating provide excellent conductivity and corrosion resistance. With a pitch of 3.96mm and voltage rating of 950VAC, this cantilever contact type connector is suitable for demanding environments. Offering 44 positions and a tail length of 14.22mm, it accommodates multiple connections efficiently. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in harsh conditions. Compact with dimensions of 9.4mm width and 15.49mm height, it saves space on PCBs. The termination plating of matte tin ensures long-lasting performance. Categorized under Board To Board PCB Connectors and Card Edge Connectors, this product is ideal for various connectivity needs. Hi-rel certified, it meets stringent quality standards, making it a dependable choice for industrial applications. Upgrade your connectivity solutions with the ECM22DKMH connector.