ECM22DKMI

Heilind Number:SULECM22DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKMI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DKMI

Detailed Description

Introducing the ECM22DKMI, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures secure and efficient connections. With a current rating of 3A and a voltage capacity of 950 VAC, it meets stringent power requirements. The female connector with two rows and 44 positions offers ample connectivity options. Its threaded mount type and wire wrap termination method guarantee stable installation. The contact material of Phosphor Bronze with gold plating ensures optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The Cantilever contact type and straight orientation further enhance its performance. With a pitch of 3.96mm and a tail length of 14.22mm, it provides precise and secure connections. This connector, with matte tin termination plating, complies with high-quality standards. Ideal for aerospace, defense, and industrial applications, the ECM22DKMI is a dependable solution for your connectivity needs.