ECM22DKMN

Heilind Number:SULECM22DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKMN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DKMN

Detailed Description

Introducing the ECM22DKMN, a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 3.96mm (.156 in) and a total of 44 positions in two rows, this connector ensures secure and precise connections in your electronic systems. It features PBT and Phosphor Bronze construction, with gold-plated contacts for optimal conductivity and durability. The cantilever contact type and wire wrap termination method offer efficient installation and maintenance. Operating at a voltage of 950 VAC and with an impressive amperage of 3A, this connector is suitable for demanding environments. With a wide operating temperature range of -65 to 125°C, it guarantees performance in extreme conditions. The connector's compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it ideal for space-constrained PCB layouts. Trust the ECM22DKMN for reliable and high-performance board-to-board connectivity in your electronic designs.