ECM22DKMS

Heilind Number:SULECM22DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DKMS

Detailed Description

Introducing the ECM22DKMS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 3.96mm (.156 in) and dual rows, this connector offers 44 positions for seamless connectivity. Featuring a female gender and side-hole mount type, it ensures secure attachment. The contact material is phosphor bronze with gold plating, guaranteeing optimal conductivity and durability. Operating at a voltage of 950 VAC and an extensive temperature range from -65 to 125°C, this connector is reliable in harsh environments. The cantilever contact type and straight orientation facilitate easy insertion and removal. With a tail length of 14.22mm (.56 in) and a connector height of 15.49mm (.61 in), it provides efficient space utilization. Suitable for hi-rel applications, the ECM22DKMS is the perfect choice for robust and high-speed connections.