ECM22DKMT

Heilind Number:SULECM22DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DKMT

Detailed Description

Introducing the ECM22DKMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 44 positions, offering ample connectivity for intricate circuitry. With a pitch of 3.96mm (.156 inches) and termination via wire wrap, it ensures secure and reliable connections. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 950VAC and amperage of 3A, it's suitable for power and signal transmission. Its cantilever contact type and straight orientation further enhance ease of use. With a tail length of 14.22mm (.56 inches) and a compact connector height of 15.49mm (.61 inches), it's space-efficient yet robust. Rated for an operating temperature range of -65 to 125°C, it's ideal for harsh environments. The connector's matte tin termination plating complies with industry standards. Whether it's for industrial machinery, telecommunications, or aerospace applications, the ECM22DKMT offers reliability and performance.