ECM22DKND

Heilind Number:SULECM22DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKND
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKND
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DKND

Detailed Description

The ECM22DKND is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of 44 positions each, it offers reliable connectivity in complex electronic systems. Featuring a clearance hole mount type and card extender termination method, installation is efficient and secure. Constructed with PBT and phosphor bronze materials, this connector ensures durability and optimal signal transmission. Gold-plated phosphor bronze contacts guarantee high conductivity, while matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for harsh environments. The cantilever contact type and straddle orientation further enhance its performance. With a compact size of 9.4mm width and 13.97mm height, it saves space on the PCB. Whether in industrial machinery, telecommunications, or aerospace systems, the ECM22DKND is a reliable choice for high-speed and high-density connections.