ECM22DKNH

Heilind Number:SULECM22DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKNH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKNH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DKNH

Detailed Description

Introducing the ECM22DKNH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers exceptional conductivity and corrosion resistance. With a 3A amperage and 950VAC voltage rating, it ensures efficient power delivery. The female gender, 2 rows, and 44 positions cater to versatile connectivity needs. Utilizing a clearance hole mount type and card extender termination method, installation is quick and secure. The Cantilever contact type with gold plating guarantees low contact resistance and long-term durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Measuring 13.97mm in height, 9.4mm in width, and with a tail length of 15.37mm, it offers a compact yet functional design. Terminated with matte tin plating, it complies with RoHS regulations. Perfect for use in aerospace, industrial, and telecommunications sectors, the ECM22DKNH sets a new standard in connectivity.