ECM22DKNI

Heilind Number:SULECM22DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKNI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKNI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DKNI

Detailed Description

Introducing the ECM22DKNI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring two rows with 44 positions, it offers ample connectivity options. The female gender and cantilever contact type, made of gold-plated phosphor bronze, guarantee optimal signal integrity. Its threaded mount type and card extender termination method provide secure and efficient installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a connector height of 13.97mm and a width of 9.4mm, it is compact yet robust. The matte tin termination plating enhances durability. Perfect for applications requiring high reliability and performance, the ECM22DKNI is a must-have component for your PCB assembly needs.