ECM22DKNS

Heilind Number:SULECM22DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKNS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKNS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DKNS

Detailed Description

Introducing the ECM22DKNS, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. This female connector features two rows with a total of 44 positions, allowing for versatile and space-saving installations. With a pitch of 3.96mm (.156 inches) and cantilever contact type, it ensures secure and stable connections. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Operating at voltages up to 950 VAC, and with an amperage rating of 3A, this connector is suitable for a wide range of power and signal transmission needs. Its side hole mount type and card extender termination method offer easy and secure installation on PCBs. With a wide operating temperature range of -65 to 125°C, it is ideal for use in various environments. The ECM22DKNS is the perfect solution for demanding applications that require high reliability and performance in board-to-board connections.