| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM22DKRD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM22DKRD |
ECM22DKRD
| Heilind Number: | SULECM22DKRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM22DKRD |
| ECAD Model: |
Specifications
Detailed Description
The ECM22DKRD Board-to-Board PCB Connector is a high-performance component designed for reliable signal transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, with Gold plating for optimal conductivity, this connector ensures high-speed data transfer with a maximum amperage of 3A and voltage rating of 950VAC. With two rows and 44 positions, it offers versatile connectivity options. The Cantilever contact type and clearance hole mount make for easy and secure installation, while its -65 to 125°C operating temperature range guarantees performance in diverse environments. Ideal for use in aerospace, telecommunications, and industrial applications, the ECM22DKRD is a dependable solution for your PCB interconnection needs.

