ECM22DKRH

Heilind Number:SULECM22DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKRH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKRH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DKRH

Detailed Description

The ECM22DKRH is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a female gender with two rows for efficient connectivity, this connector offers a clearance hole mount type and card extender termination method. Crafted with precision, it utilizes phosphor bronze contacts plated with gold for optimal conductivity. With a pitch of 3.96mm and a maximum voltage rating of 950 VAC, it ensures secure power delivery. The cantilever contact type and straddle orientation guarantee a secure fit, while the 44 positions and .235-inch tail length provide ample connectivity options. Operating smoothly within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained installations. Terminated with matte tin plating, it offers long-lasting durability. Whether used in aerospace, defense, or telecommunications, the ECM22DKRH connector delivers exceptional performance.