ECM22DKRI

Heilind Number:SULECM22DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKRI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKRI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DKRI

Detailed Description

The ECM22DKRI is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring two rows of 44 female contacts with a pitch of 3.96mm, this connector offers secure connectivity for your electronic devices. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a maximum voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its threaded mount type and cantilever contact design provide robust mechanical support and easy installation. The termination method of card extender with matte tin plating guarantees a strong and durable connection. Compact yet sturdy, with a connector height of 13.97mm and a width of 9.4mm, the ECM22DKRI is ideal for use in aerospace, military, and other high-reliability industries. Trust in this connector for seamless and efficient board-to-board connections.