ECM22DKRN

Heilind Number:SULECM22DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKRN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKRN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DKRN

Detailed Description

Introducing the ECM22DKRN Board-to-Board PCB Connector, a high-quality component designed for seamless electronic connections. Crafted from durable PBT and Phosphor Bronze materials, this connector ensures reliable performance with an amperage rating of 3A and a voltage capacity of 950VAC. Featuring a gendered female design with two rows and 44 positions, it offers versatile connectivity options. The Cantilever contact type and gold-plated Phosphor Bronze contacts guarantee optimal signal transmission. With a pitch of 3.96mm and a tail length of 5.97mm, it facilitates easy installation via card extender termination. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for various industrial applications. Its compact size, measuring at 13.97mm in height and 9.4mm in width, makes it space-efficient on PCBs. The matte tin termination plating ensures long-term reliability. Ideal for hi-rel environments, the ECM22DKRN is a dependable solution for your connectivity needs.