ECM22DKRS

Heilind Number:SULECM22DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKRS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKRS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DKRS

Detailed Description

Introducing the ECM22DKRS, a high-performance board-to-board PCB connector designed for reliable power transmission. With two rows of female connectors, it offers seamless integration into your circuitry. The PBT and phosphor bronze construction ensures durability and optimal conductivity, making it ideal for high-amperage applications up to 3A. Featuring gold-plated phosphor bronze contacts, it guarantees low contact resistance and enhanced signal transfer. The side-hole mount type with card extender termination method allows for easy installation and secure connections. With a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, it meets stringent industry standards for power delivery. The 44-position cantilever design with straddle orientation offers versatility in connectivity. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a connector height of 13.97mm (.55 in) and a width of 9.4mm (.37 in), it is compact yet robust. Its matte tin termination plating ensures long-term reliability. The ECM22DKRS belongs to the hi-rel category, guaranteeing top-quality performance. Upgrade your PCB connections with this essential component.