ECM22DKSD

Heilind Number:SULECM22DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKSD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DKSD

Detailed Description

Introducing the ECM22DKSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures durability and reliable connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent requirements for power transmission. The cantilever contact type and gold plating guarantee low contact resistance and high signal integrity. With 44 positions and 2 rows, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in harsh environments. Its compact design, with a height of only .61 inches and a width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECM22DKSD for seamless and efficient board-to-board connections in your projects.