| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM22DKSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM22DKSH |
ECM22DKSH
| Heilind Number: | SULECM22DKSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM22DKSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM22DKSH, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Featuring two rows of 22 female contacts made of durable PBT and phosphor bronze with gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The cantilever contact type and thru-hole termination method guarantee secure and efficient assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. Trust the ECM22DKSH for rugged performance in aerospace, defense, and industrial applications.

