ECM22DKSI

Heilind Number:SULECM22DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKSI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DKSI

Detailed Description

The ECM22DKSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, it offers reliable connectivity. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures efficient power transmission. The female gender, along with two rows of 44 positions, allows for versatile connectivity options. Its threaded mount type and thru-hole termination method provide secure and stable installation. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 inches) and a straight orientation, it facilitates easy mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of .61 inches (15.49mm) and a width of 9.4mm (.37 inches), saves space on the PCB. The matte tin termination plating ensures durability. Overall, the ECM22DKSI is a reliable and high-quality connector for various industrial applications.