| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM22DKSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM22DKSN |
ECM22DKSN
| Heilind Number: | SULECM22DKSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM22DKSN |
| ECAD Model: |
Specifications
Detailed Description
ECM22DKSN features a female connector with PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With an amperage rating of 3A and voltage capacity of 950VAC, it's suitable for high-power applications. This two-row connector offers 44 positions for ample connectivity. The gold-plated phosphor bronze contacts provide excellent conductivity. Featuring a cantilever contact type and straight orientation, it ensures secure and stable connections. Operating within a wide temperature range from -65 to 125°C, it's suitable for various environments. With a termination method of thru-hole and termination plating of matte tin, it guarantees easy installation and robust connectivity. Ideal for board-to-board PCB and card edge connections, the ECM22DKSN is a versatile and high-quality connector.

