ECM22DKSS

Heilind Number:SULECM22DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKSS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DKSS

Detailed Description

Introducing the ECM22DKSS, a high-performance board-to-board connector designed for critical applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability in demanding environments. Featuring dual rows with 44 positions and a pitch of 3.96mm, it facilitates secure connections on PCBs. The female gender, side hole mount type, and thru-hole termination method offer ease of installation. Gold-plated contacts on Phosphor Bronze guarantee excellent conductivity and signal integrity, while the 950VAC voltage rating ensures safe operation. With a cantilever contact type and straight orientation, it optimizes signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the ECM22DKSS for superior performance and longevity in your electronic designs.