ECM22DKUH

Heilind Number:SULECM22DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKUH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DKUH

Detailed Description

Introducing the ECM22DKUH, a high-performance board-to-board and card edge connector designed for demanding applications. With its durable construction using PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. Featuring a 2-row design with 44 female contacts, each capable of handling up to 3A of current at 950VAC, it is perfect for high-power circuitry. The cantilever contact type with gold plating guarantees low contact resistance and optimal signal transmission. With a clearance hole mount and thru-hole termination method, installation is efficient and secure. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh conditions. Its compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-constrained PCB layouts. Trust the ECM22DKUH for robust and high-reliability board-to-board connections.