| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM22DKUI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM22DKUI |
ECM22DKUI
| Heilind Number: | SULECM22DKUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM22DKUI |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board to Board PCB Connector, ECM22DKUI, is a high-performance female connector designed for seamless electronic connections. With a current rating of 3A and a voltage capacity of 950VAC, it ensures reliable power transmission. Featuring two rows of 44 cantilever contacts plated with gold and mounted through holes, it guarantees secure and stable connections. The connector, with a pitch of 3.96mm and right-angle orientation, is ideal for compact PCB layouts. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The matte tin termination plating enhances durability and longevity. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet efficient, making it a perfect choice for demanding electronic devices.

