| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM22DKUN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM22DKUN |
ECM22DKUN
| Heilind Number: | SULECM22DKUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM22DKUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze .00 ( ECM22DKUN), a high-performance female PCB connector designed for seamless electronic connections. With an amperage of 3A and voltage rating of 950VAC, this connector ensures reliable power transmission in demanding applications. Featuring two rows and 44 positions with a pitch of 3.96mm, it offers efficient signal routing on the board. The cantilever contact type with gold plating guarantees optimal conductivity and durability. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and no mounting requirement make installation convenient. Crafted with precision, the ECM22DKUN is ideal for board-to-board and card edge connections in various electronic devices.

