ECM22DKUS

Heilind Number:SULECM22DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DKUS

Detailed Description

Introducing the ECM22DKUS, a high-performance board to board PCB connector designed for precision and durability. With a compact and efficient design, this connector features PBT and Phosphor Bronze construction, ensuring reliable connectivity in demanding environments. The female gender, right-angle orientation, and side hole mount type make it versatile for various applications. Gold-plated contact terminals deliver optimal conductivity, while the cantilever contact type and thru-hole termination method guarantee secure connections. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power applications. Operating flawlessly in a wide temperature range from -65°C to 125°C, it is ideal for industrial and harsh operating conditions. The ECM22DKUS, with its 44 positions and 2 rows, offers ample connectivity options. Its compact dimensions of 13.97mm in height and 9.4mm in width make it space-efficient on PCBs. Matte Tin termination plating ensures long-term reliability. Meeting the highest quality standards, this connector is perfect for aerospace, defense, and other hi-rel applications. Upgrade your connectivity solutions with the ECM22DKUS.