ECM22DKUT

Heilind Number:SULECM22DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DKUT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DKUT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DKUT

Detailed Description

The ECM22DKUT is a high-performance board-to-board PCB connector, featuring a durable construction of PBT and phosphor bronze materials. With a current rating of 3A and a voltage capacity of 950VAC, this female connector is designed for reliable power transmission in demanding environments. Its two rows of cantilever contacts, plated with gold for enhanced conductivity, ensure secure and low-resistance connections. The threaded mounting and thru-hole termination method provide stability and ease of installation. With 44 positions and a pitch of 3.96mm, it offers ample connectivity options for your PCB layout. Operating smoothly in temperatures ranging from -65 to 125°C, this connector guarantees performance and longevity. Trusted for its quality and durability, the ECM22DKUT is ideal for various applications in industries such as aerospace, telecommunications, and automotive.