ECM22DRAH

Heilind Number:SULECM22DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRAH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DRAH

Detailed Description

Introducing the ECM22DRAH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. With a voltage rating of 950 VAC and an amperage of 5 A, this female connector ensures reliable power transmission. Featuring two rows of 44 gold-plated phosphor bronze contacts with a pitch of 3.96 mm, it guarantees secure and low-resistance connections. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating seamlessly in extreme temperatures ranging from -65 to 125 °C, it's suitable for harsh environments. With a compact size, measuring 10.95 mm in height and .325 in width, and matte tin termination plating for enhanced durability, the ECM22DRAH is the perfect choice for demanding applications.