| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM22DRAI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECM22DRAI |
ECM22DRAI
| Heilind Number: | SULECM22DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM22DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM22DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5A, this connector ensures reliable power transmission. Featuring two rows of 44 female contacts with a pitch of 3.96mm, it offers secure connectivity in a compact form factor. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. Its right-angle orientation and threaded mount type make it easy to integrate into your PCB assembly. With a wide operating temperature range of -65 to 125°C and termination plating of matte tin, this connector is suitable for use in harsh environments. Trust the ECM22DRAI for robust and efficient board-to-board connections in your electronic systems.

