ECM22DRAN

Heilind Number:SULECM22DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRAN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DRAN

Detailed Description

This high-performance female board-to-board PCB connector, SKU ECM22DRAN, boasts exceptional durability and reliability for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it ensures optimal conductivity and corrosion resistance. With a current rating of 5A and a voltage rating of 950VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and 2-row design with 44 positions offer versatile connectivity options. The termination method is through-hole with matte tin plating, guaranteeing secure and stable mounting. Operating in a wide temperature range from -65°C to 125°C, this connector is ideal for harsh environments. Compact yet robust, with dimensions of 10.95mm in height and 8.26mm in width, it is perfect for space-constrained applications. Classified under the category of high-reliability connectors, it meets stringent quality standards for performance and durability. Upgrade your PCB connections with the ECM22DRAN for seamless and efficient data transmission.