ECM22DRAS

Heilind Number:SULECM22DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DRAS

Detailed Description

Introducing the ECM22DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of female contacts, each capable of carrying up to 5A of current, provide ample power transmission. The side hole mount and through-hole termination method offer easy and secure installation. Featuring gold-plated phosphor bronze contacts, this connector guarantees low contact resistance and superior signal integrity. With a pitch of 3.96mm and a maximum voltage rating of 950VAC, it is suitable for high-speed and high-voltage applications. The full bellow contact type and right-angle orientation further enhance its versatility. With 44 positions and a tail length of 3.18mm, it allows for efficient signal routing on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is reliable even in extreme conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, saves space on the board. The matte tin termination plating ensures durability and longevity. Classified under high-reliability connectors, the ECM22DRAS is ideal for aerospace, defense, and industrial applications where performance is critical. Upgrade your connectivity solutions with the ECM22DRAS.