ECM22DREH

Heilind Number:SULECM22DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DREH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DREH

Detailed Description

The ECM22DREH is a high-performance female PCB connector designed for reliable electrical connections in demanding environments. Featuring PBT and Phosphor Bronze construction with Gold plating, this connector ensures exceptional conductivity and durability. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The connector offers 44 positions in a 2-row configuration with a pitch of 3.96mm (.156 in), making it ideal for high-density PCB layouts. Its straight orientation and clearance hole mount type facilitate easy installation. The termination method using eyelets and matte tin plating further enhance its reliability. Operating in a temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Compliant with RoHS regulations, it is also environmentally friendly. Whether used in board-to-board or card edge connections, the ECM22DREH guarantees high performance and longevity in any project.