ECM22DREI

Heilind Number:SULECM22DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DREI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DREI

Detailed Description

Introducing the ECM22DREI, a high-performance female board-to-board PCB connector designed for demanding environments. With a pitch of 3.96mm (.156 inches) and two rows of 44 positions, this connector offers reliable connectivity for various applications. Its threaded mount type and eyelet termination method ensure secure attachment and easy installation. Constructed with PBT and phosphor bronze, and featuring gold-plated contacts with a voltage rating of 950 VAC, it guarantees excellent conductivity and durability. The contact type of full bellow and straight orientation further enhance its functionality. With a tail length of 5.72mm (.225 inches) and compact dimensions of 10.95mm (.431 inches) in height and 8.26mm (.325 inches) in width, it is suitable for space-constrained setups. Operating within a wide temperature range of -65 to 125°C, and with termination plating in matte tin, this connector is reliable in harsh conditions. Ideal for use in aerospace, defense, and other high-reliability applications, the ECM22DREI is a top choice for seamless board-to-board connections.